Danaher FLUKETI20+FLUKE353 technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKETI20+FLUKE353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.