Danaher FLUKETI2009HZ technical specifications.
| Height | 277mm |
| Interface | USB |
| Length | 167mm |
| Max Operating Temperature | 650°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Series | Fluke TI200/300/400 |
| Weight | 1.04kg |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKETI2009HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.