Danaher FLUKETI27 technical specifications.
| Max Operating Temperature | 600°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Weight | 1.05kg |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKETI27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.