Danaher FLUKETI9 technical specifications.
| Accuracy | 5% |
| Height | 26.7cm |
| Interface | USB |
| Length | 15.2cm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Weight | 1.2kg |
| Width | 12.7cm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKETI9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.