Danaher FlukeTiS9Hz technical specifications.
| Height | 267mm |
| Interface | USB |
| Length | 152mm |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Weight | 1.2kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FlukeTiS9Hz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.