Danaher FLUKETL81A technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Lead Length | 1m |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKETL81A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.