Danaher FLUKETL960 technical specifications.
| Current Rating | 3A |
| Lead Length | 900mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKETL960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.