Danaher FLUKEVPS410-R technical specifications.
| Bandwidth | 300MHz |
| Package/Case | 300 |
| Color | Red |
| Lead Length | 1.2m |
| Max Input Voltage | 1kV |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ScopeMeter® 190 II |
| Type | Voltage Probe |
| Voltage Rating | 1kV |
| Weight | 8.81849oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKEVPS410-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.