Danaher FLUKEVT02 technical specifications.
| Accuracy | 2% |
| Frequency | 8Hz |
| Height | 210mm |
| Length | 55mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP43 |
| Reach SVHC Compliant | No |
| Series | Fluke VT-Series |
| Weight | 2.25lb |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKEVT02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.