Danaher FRM2000-1 technical specifications.
| Input Type | Voltage |
| Supply Voltage | 120VAC |
| Type | Controller |
| Voltage, Supply | 120 VAC |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FRM2000-1 to view detailed technical specifications.
No datasheet is available for this part.