Danaher HDB8N technical specifications.
| Color | White |
| Height | 152mm |
| Impedance | 8R |
| Mount | External |
| Output Power | 20W |
| Width | 232mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher HDB8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.