Danaher HP510A6 technical specifications.
| Approvals | UL, CSA |
| Depth | 104.78mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | Panel |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for Danaher HP510A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.