Danaher HP51A6 technical specifications.
| Contact Current Rating | 10A |
| Depth | 146.05mm |
| Interface | Analog |
| Length | 96.82mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Max Supply Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 107.95mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher HP51A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
