Danaher HP55A6 technical specifications.
| Approvals | UL, CSA |
| Depth | 104.78mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Max Supply Voltage (AC) | 120V |
| Mount | Panel |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher HP55A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.