Danaher I2000-FLEX technical specifications.
| Accuracy | 1% |
| Bandwidth | 10Hz |
| Package/Case | 100 |
| Frequency | 10Hz |
| Height | 116mm |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Danaher I2000-FLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
