Danaher I430-FLEXI-TF-4PK technical specifications.
| Insulation Material | TPE |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | 430 |
| Weight | 4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher I430-FLEXI-TF-4PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.