Danaher I6000SFLEX-24 technical specifications.
| Bandwidth | 10Hz |
| Package/Case | 600 |
| Mount | Clamp |
| Package Quantity | 1 |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for Danaher I6000SFLEX-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.