Danaher L21C technical specifications.
| Current Rating | 5A |
| Mount | Wall |
| Output Current | 4.5A |
| Output Voltage | 140V |
| Termination | Plug |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher L21C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.