Danaher LTC-3PN-SM-S2 technical specifications.
| Capacity | 350mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3.5V |
| Weight | 0.141096oz |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher LTC-3PN-SM-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.