
This lithium battery has a capacity of 750mAh and an output voltage of 3.5V. It is 1inch in height, 0.65inch in length, and 0.26inch in width. The battery is terminated on the PCB and is part of the LTC-7PN series.
Danaher LTC-7PNS4 technical specifications.
| Capacity | 750mAh |
| Chemistry/Technology | Lithium |
| Height | 1inch |
| Length | 0.65inch |
| Output Voltage | 3.5V |
| Package Quantity | 1 |
| Series | LTC-7PN |
| Termination | PCB |
| Width | 0.26inch |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher LTC-7PNS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
