Danaher N2300/Y2100 technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 120V |
| Mount | Panel |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher N2300/Y2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
