Danaher N6400Z210000 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Ratings | IP20 |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher N6400Z210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
