Danaher N6600Z2100-00 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 240V |
| Min Output Voltage | 120V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Output Voltage | 120V |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 4S/s |
| Series | N6600 |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher N6600Z2100-00 to view detailed technical specifications.
No datasheet is available for this part.