
Danaher OUTDOORSPEAKER100V15WIVORY technical specifications.
| Impedance | 8R |
| Mount | External |
| Nominal Input Voltage | 100V |
| Reach SVHC Compliant | No |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher OUTDOORSPEAKER100V15WIVORY to view detailed technical specifications.
No datasheet is available for this part.
