Danaher P6010-2110-000 technical specifications.
| Depth | 110mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Series | 6010 |
| RoHS | Compliant |
Download the complete datasheet for Danaher P6010-2110-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.