Danaher P6100Z2100-00-0 technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher P6100Z2100-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
