Danaher P6700-2100-000 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | P6700 |
| RoHS | Compliant |
Download the complete datasheet for Danaher P6700-2100-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.