Danaher PA1000 technical specifications.
| Accuracy | 0.05% |
| Bandwidth | 1MHz |
| Package/Case | 600 |
| Current Rating | 100A |
| Frequency | 1MHz |
| Height | 102mm |
| Interface | USB, Ethernet |
| Mount | External |
| Number of Channels | 1 |
| Number of Phases | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 20A |
| Voltage Rating | 10V |
| Weight | 7.055lb |
| Width | 223mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher PA1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
