Danaher PBA50-N01-A technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Material | Steel |
| Mount | Wall |
| Weight | 100lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher PBA50-N01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.