Danaher PBA50-N01-C technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Material | Steel |
| Mount | Wall |
| Weight | 160lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher PBA50-N01-C to view detailed technical specifications.
No datasheet is available for this part.