
This coaxial cable assembly features a BNC connector on each end, with a shielded design for reduced electromagnetic interference. The assembly is 1.5 meters long, with a coaxial wire type and a maximum voltage rating of 600V. It is designed for use in applications where a secure, high-voltage connection is required. The cable is made with a black, grey, and red color scheme. The assembly is suitable for use in a variety of environments, including those with high temperatures.
Danaher PM9091/001 technical specifications.
| Color | Black, Grey, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Lead Length | 1.5m |
| Length | 1.5m |
| Mount | Cable |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher PM9091/001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.