Danaher PM9092/001 technical specifications.
| Color | Black, Grey, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Lead Length | 500mm |
| Length | 3m |
| Mount | Cable |
| DC Rated Voltage | 300V |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher PM9092/001 to view detailed technical specifications.
No datasheet is available for this part.