
Danaher PO1-C10 technical specifications.
| Package/Case | Module |
| Current Rating | 2A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher PO1-C10 to view detailed technical specifications.
No datasheet is available for this part.