Danaher PPC611800B technical specifications.
| Current Rating | 13.6A |
| Depth | 15.8inch |
| Height | 8.3inch |
| Mount | Surface Mount |
| Output Current | 15A |
| Weight | 69lb |
| Width | 10.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher PPC611800B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.