Danaher PS250GGN technical specifications.
| Color | Green |
| Contact Type | Socket |
| Current Rating | 250A |
| Gender | Male |
| Max Current Rating | 250A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Orientation | Straight |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Danaher PS250GGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
