Danaher PS25GBL technical specifications.
| Approvals | CSA |
| Color | Blue |
| Contact Type | Socket |
| Current Rating | 25A |
| Gender | Male |
| Insulation Color | Blue |
| Max Current Rating | 25A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | PS25 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Danaher PS25GBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.