Danaher PSM5110 technical specifications.
| Diameter | 48mm |
| Height | 62mm |
| Interface | USB |
| Length | 62mm |
| Max Frequency | 8GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Test Frequency | 100MHz |
| Weight | 109g |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher PSM5110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
