Danaher RP50GB technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Type | Pin |
| Current Rating | 50A |
| Gender | Receptacle |
| Max Current Rating | 50A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | RP50 |
| Termination | Wire Wrap |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Danaher RP50GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.