Danaher S628-10000 technical specifications.
| Accuracy | 0.1% |
| Approvals | CE, NEMA |
| Depth | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Brackets |
| Resolution | 14b |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher S628-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.