
Danaher S628-20000 technical specifications.
| Accuracy | 0.01% |
| Approvals | CE, NEMA |
| Depth | 100mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Brackets |
| Operating Supply Voltage | 264V |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher S628-20000 to view detailed technical specifications.
No datasheet is available for this part.