Danaher S628-21000 technical specifications.
| Approvals | CE |
| Depth | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher S628-21000 to view detailed technical specifications.
No datasheet is available for this part.