This panel mount sensor has an accuracy of 0.1% and operates within a temperature range of 0 to 55°C. It meets CE and NEMA approvals and can be mounted using panel and brackets. The sensor can withstand a maximum supply voltage of 264V AC and a minimum of 90V AC. It has a depth of 100mm and can be terminated using screws.
Danaher S628-30000 technical specifications.
| Accuracy | 0.1% |
| Approvals | CE, NEMA |
| Depth | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Panel, Brackets |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher S628-30000 to view detailed technical specifications.
No datasheet is available for this part.
