CURRENT/VOLTAGE METER; No. of Digits / Alpha:5; Meter Range:0mA to 1mA / 0A to 1A / 0V to 1V / 0V to 600V; Digit Height:18mm; Panel Cutout Height:44.96mm; Panel Cutout Width:91.95mm; Supply Voltage Min:90VAC; Product Range:- ;RoHS Compliant: NA
MountingPanel
Power4W
Quick Jump:
Technical Specifications
Danaher S628-31000 technical specifications.
General
Mount
Panel
Power Consumption
4W
Compliance
RoHS
Not Compliant
Datasheet
Danaher S628-31000 Datasheet
Download the complete datasheet for Danaher S628-31000 to view detailed technical specifications.