
This panel mount power supply is designed for operation within a temperature range of 0 to 55°C. It meets the regulatory requirements of CE, EN, and NEMA. The supply voltage range is 90 to 264V AC, and the power consumption is 4W. The supply is mounted via panel and brackets.
Danaher S628-50000 technical specifications.
| Accuracy | 0.1% |
| Approvals | CE, EN, NEMA |
| Depth | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Panel, Brackets |
| Power Consumption | 4W |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher S628-50000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
