Danaher SFPSINGLEMODESOURCE technical specifications.
| Height | 142mm |
| Interface | USB |
| Length | 81mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Weight | 278g |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher SFPSINGLEMODESOURCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.