Danaher T+PRO-1ACKIT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Batteries | 2 |
| Primary Type | AC/DC |
| Reach SVHC Compliant | No |
| Series | T+ |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher T+PRO-1ACKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.