Danaher T140/UK technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Series | T100 |
| Weight | 180g |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher T140/UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.