
The TDS2014B oscilloscope from Danaher features a 4-channel design with a sampling rate of 1GS/s and a bandwidth of 100MHz. It utilizes an LCD display and has an input impedance of 1MR. The device measures 158mm in height and 326.3mm in width, with a weight of 4.4lb. It is part of the TDS2000 series.
Danaher TDS2014B technical specifications.
| Bandwidth | 100MHz |
| Display Type | LCD |
| Height | 158mm |
| Input Impedance | 1MR |
| Number of Channels | 4 |
| Sampling Rate | 1GS/s |
| Series | TDS2000 |
| Weight | 4.4lb |
| Width | 326.3mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TDS2014B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
