Danaher TDS2022C SPECIAL OFFER technical specifications.
| Bandwidth | 200MHz |
| Height | 158mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 2GS/s |
| Series | TDS2000 |
| Weight | 2kg |
| Width | 326.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TDS2022C SPECIAL OFFER to view detailed technical specifications.
No datasheet is available for this part.