Danaher TDS3034CGSA technical specifications.
| Bandwidth | 300MHz |
| Height | 176mm |
| Input Impedance | 1MR |
| Interface | VGA |
| Memory Size | 10KB |
| Number of Channels | 4 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 2.5GS/s |
| Weight | 7lb |
| Width | 375mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TDS3034CGSA to view detailed technical specifications.
No datasheet is available for this part.